Nylon, Snap-In Mount, 4.000" (101.60mm) 0.032 ~ 0.079" (0.80 ~ 2.00mm) PC Boards
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Nylon, Snap-In Mount, 4.000" (101.60mm) 0.032 ~ 0.079" (0.80 ~ 2.00mm) PC Boards
Supporting your Project: Printed Circuit Board Solutions

MPCGCN-400

DigiKey Part Number
MPCGCN-400-ND
Manufacturer
Manufacturer Product Number
MPCGCN-400
Description
CARD GUIDE ESD MULTI BLACK 4"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Nylon, Snap-In Mount, 4.000" (101.60mm) 0.032 ~ 0.079" (0.80 ~ 2.00mm) PC Boards
Datasheet
 Datasheet
EDA/CAD Models
MPCGCN-400 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Essentra Components
Accessory Type
Nylon, Snap-In Mount, 4.000" (101.60mm)
Series
For Use With/Related Products
0.032 ~ 0.079" (0.80 ~ 2.00mm) PC Boards
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.396
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,70700 €17,07 €
251,59920 €39,98 €
501,52280 €76,14 €
1001,45010 €145,01 €
2501,35920 €339,80 €
5001,29432 €647,16 €
1.0001,23254 €1.232,54 €
2.5001,15542 €2.888,55 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €