


MPCGCN-250 | |
|---|---|
DigiKey Part Number | MPCGCN-250-ND |
Manufacturer | |
Manufacturer Product Number | MPCGCN-250 |
Description | CARD GUIDE ESD MULTI BLACK 2.5" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 2.500" (63.50mm) 0.032 ~ 0.079" (0.80 ~ 2.00mm) PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | MPCGCN-250 Models |
Category | Part Status Active |
Manufacturer Essentra Components | Accessory Type Nylon, Snap-In Mount, 2.500" (63.50mm) |
Series | For Use With/Related Products 0.032 ~ 0.079" (0.80 ~ 2.00mm) PC Boards |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01782 € | 508,91 € |
| Unit Price without VAT: | 1,01782 € |
|---|---|
| Unit Price with VAT: | 1,21121 € |

