


MPCG-300 | |
|---|---|
DigiKey Part Number | RPC2005-ND |
Manufacturer | |
Manufacturer Product Number | MPCG-300 |
Description | CARD GUIDE MULTI PANEL NAT 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 3.000" (76.20mm) 0.032 ~ 0.079" (0.80 ~ 2.00mm) PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | MPCG-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 3.000" (76.20mm) | |
For Use With/Related Products | 0.032 ~ 0.079" (0.80 ~ 2.00mm) PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,89800 € | 8,98 € |
| 25 | 0,84200 € | 21,05 € |
| 50 | 0,80160 € | 40,08 € |
| 100 | 0,76330 € | 76,33 € |
| 250 | 0,71548 € | 178,87 € |
| 500 | 0,68128 € | 340,64 € |
| 1.000 | 0,64875 € | 648,75 € |
| 2.500 | 0,60814 € | 1.520,35 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

