Nylon, Snap-In Mount, 2.500" (63.50mm) 0.032 ~ 0.079" (0.80 ~ 2.00mm) PC Boards
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Nylon, Snap-In Mount, 2.500" (63.50mm) 0.032 ~ 0.079" (0.80 ~ 2.00mm) PC Boards
Supporting your Project: Printed Circuit Board Solutions

MPCG-250

DigiKey Part Number
RPC1555-ND
Manufacturer
Manufacturer Product Number
MPCG-250
Description
CARD GUIDE MULTI PANEL NAT 2.5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Nylon, Snap-In Mount, 2.500" (63.50mm) 0.032 ~ 0.079" (0.80 ~ 2.00mm) PC Boards
Datasheet
 Datasheet
EDA/CAD Models
MPCG-250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Nylon, Snap-In Mount, 2.500" (63.50mm)
For Use With/Related Products
0.032 ~ 0.079" (0.80 ~ 2.00mm) PC Boards
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,75400 €7,54 €
250,70640 €17,66 €
500,67260 €33,63 €
1000,64040 €64,04 €
2500,60024 €150,06 €
5000,57158 €285,79 €
1.0000,54429 €544,29 €
2.5000,51021 €1.275,53 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €