
MNI5/16-24 | |
|---|---|
DigiKey Part Number | RP390-ND |
Manufacturer | |
Manufacturer Product Number | MNI5/16-24 |
Description | WASHER SHOULDER 5/16" NYLON |
Customer Reference | |
Detailed Description | 5/16" Shoulder Washer 0.437" (11.10mm) 7/16" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Thread/Screw/Hole Size | 5/16" | |
Diameter - Inside | 0.320" (8.13mm) | |
Diameter - Outside | 0.620" (15.75mm) | |
Diameter - Shoulder | 0.360" (9.14mm) | |
Thickness - Overall | 0.437" (11.10mm) 7/16" | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Material | Nylon |

