Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNI5/16-2

DigiKey Part Number
RP384-ND
Manufacturer
Manufacturer Product Number
MNI5/16-2
Description
WASHER SHOULDER 5/16" NYLON
Customer Reference
Detailed Description
5/16" Shoulder Washer 0.094" (2.39mm) 3/32" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter - Outside
0.620" (15.75mm)
Manufacturer
Essentra Components
Diameter - Shoulder
0.360" (9.14mm)
Series
Thickness - Overall
0.094" (2.39mm) 3/32"
Part Status
Obsolete
Length - Below Head
0.031" (0.79mm) 1/32"
Thread/Screw/Hole Size
5/16"
Material
Nylon
Diameter - Inside
0.320" (8.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.