


MNI1/4-8 | |
|---|---|
DigiKey Part Number | RP379-ND |
Manufacturer | |
Manufacturer Product Number | MNI1/4-8 |
Description | WASHER SHOULDER 1/4" NYLON |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer 0.190" (4.83mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.513" (13.03mm) | |
Diameter - Shoulder | 0.313" (7.95mm) 5/16" | |
Thickness - Overall | 0.190" (4.83mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon |


