


MNI1/4-24 | |
|---|---|
DigiKey Part Number | RP382-ND |
Manufacturer | |
Manufacturer Product Number | MNI1/4-24 |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer 0.440" (11.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MNI1/4-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.513" (13.03mm) | |
Diameter - Shoulder | 0.313" (7.95mm) 5/16" | |
Thickness - Overall | 0.440" (11.18mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,26800 € | 1,34 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,22560 € | 5,64 € |
| 50 | 0,21060 € | 10,53 € |
| 100 | 0,19730 € | 19,73 € |
| 250 | 0,18188 € | 45,47 € |
| 500 | 0,17168 € | 85,84 € |
| 1.000 | 0,16254 € | 162,54 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

