


MNI1/4-12 | |
|---|---|
DigiKey Part Number | RP380-ND |
Manufacturer | |
Manufacturer Product Number | MNI1/4-12 |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer 0.252" (6.40mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MNI1/4-12 Models |
Category | Diameter - Outside 0.513" (13.03mm) |
Manufacturer Essentra Components | Diameter - Shoulder 0.313" (7.95mm) 5/16" |
Series | Thickness - Overall 0.252" (6.40mm) |
Packaging Bag | Length - Below Head 0.188" (4.78mm) 3/16" |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size 1/4" | Base Product Number |
Diameter - Inside 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26600 € | 1,33 € |
| 10 | 0,24500 € | 2,45 € |
| 25 | 0,22280 € | 5,57 € |
| 50 | 0,20800 € | 10,40 € |
| 100 | 0,19490 € | 19,49 € |
| 250 | 0,17964 € | 44,91 € |
| 500 | 0,16954 € | 84,77 € |
| 1.000 | 0,16052 € | 160,52 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

