


MNI-M4-1.3 | |
|---|---|
DigiKey Part Number | RP375-ND |
Manufacturer | |
Manufacturer Product Number | MNI-M4-1.3 |
Description | WASHER SHOULDER M4 NYLON |
Customer Reference | |
Detailed Description | M4 Shoulder Washer 0.098" (2.50mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Thread/Screw/Hole Size | M4 | |
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.370" (9.40mm) | |
Diameter - Shoulder | 0.236" (5.99mm) | |
Thickness - Overall | 0.098" (2.50mm) | |
Length - Below Head | 0.050" (1.27mm) | |
Material | Nylon |

