
MNI-HT-M4-2 | |
|---|---|
DigiKey Part Number | 145-MNI-HT-M4-2-ND |
Manufacturer | |
Manufacturer Product Number | MNI-HT-M4-2 |
Description | SHOULDER WASHER, POLYAMIDE PA6 G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4 Flat Washer 0.157" (4.00mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M4 | |
Diameter - Inside | 0.177" (4.50mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Thickness | 0.157" (4.00mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24982 € | 249,82 € |
| Unit Price without VAT: | 0,24982 € |
|---|---|
| Unit Price with VAT: | 0,29729 € |

