Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNI-HT# 6- 2

DigiKey Part Number
MNI-HT#6-2-ND
Manufacturer
Manufacturer Product Number
MNI-HT# 6- 2
Description
WASHER SHOULDER #6 POLY SULFIDE
Customer Reference
Detailed Description
#6 Shoulder Washer 0.078" (1.98mm) Thick Polyphenylene Sulfide, Glass Filled
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter - Outside
0.313" (7.95mm) 5/16"
Manufacturer
Essentra Components
Diameter - Shoulder
0.190" (4.83mm)
Series
Thickness - Overall
0.078" (1.98mm)
Part Status
Obsolete
Length - Below Head
0.031" (0.79mm) 1/32"
Thread/Screw/Hole Size
#6
Material
Polyphenylene Sulfide, Glass Filled
Diameter - Inside
0.146" (3.71mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.