
MNI-HT-10-6 | |
|---|---|
DigiKey Part Number | MNI-HT-10-6-ND |
Manufacturer | |
Manufacturer Product Number | MNI-HT-10-6 |
Description | INSULATOR MOLD #10SCREW .399"DIA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Component Insulator Circular Black |
EDA/CAD Models | MNI-HT-10-6 Models |
Category | Type Insulator |
Manufacturer Essentra Components | Shape Circular |
Series | Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bag | Color Black |
Part Status Active | Diameter - Outside 0.399" (10.13mm) Flange, 0.260" (6.60mm) Tube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14185 € | 141,85 € |
| Unit Price without VAT: | 0,14185 € |
|---|---|
| Unit Price with VAT: | 0,16880 € |

