


MNI-8-2 | |
|---|---|
DigiKey Part Number | RP930-ND |
Manufacturer | |
Manufacturer Product Number | MNI-8-2 |
Description | WASHER SHOULDER #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer 0.094" (2.39mm) 3/32" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MNI-8-2 Models |
Category | Diameter - Outside 0.344" (8.74mm) |
Manufacturer Essentra Components | Diameter - Shoulder 0.205" (5.21mm) |
Series | Thickness - Overall 0.094" (2.39mm) 3/32" |
Packaging Bulk | Length - Below Head 0.031" (0.79mm) 1/32" |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size #8 | Base Product Number |
Diameter - Inside 0.173" (4.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20400 € | 1,02 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,17120 € | 4,28 € |
| 50 | 0,16000 € | 8,00 € |
| 100 | 0,14960 € | 14,96 € |
| 250 | 0,13764 € | 34,41 € |
| 500 | 0,12974 € | 64,87 € |
| 1.000 | 0,12268 € | 122,68 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

