MNI-6-32 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 3.721
Unit Price: 0,23000 €
Datasheet
Component Insulator Circular 0.047" (1.19mm) Flange, 0.500" (12.70mm) Body Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Component Insulator Circular 0.047" (1.19mm) Flange, 0.500" (12.70mm) Body Natural
Supporting your Project: Printed Circuit Board Solutions

MNI-6-32

DigiKey Part Number
RPC4363-ND
Manufacturer
Manufacturer Product Number
MNI-6-32
Description
INSULATOR CIRCULAR 0.047"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Component Insulator Circular 0.047" (1.19mm) Flange, 0.500" (12.70mm) Body Natural
Datasheet
 Datasheet
EDA/CAD Models
MNI-6-32 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Insulator
Shape
Circular
Material
Nylon
Color
Natural
Features
-
Length
-
Width
-
Height
0.047" (1.19mm) Flange, 0.500" (12.70mm) Body
Diameter - Outside
0.290" (7.37mm) Flange, 0.170" (4.32mm) Tube
Diameter - Inside
0.140" (3.56mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,13377 €133,77 €
Manufacturers Standard Package
Unit Price without VAT:0,13377 €
Unit Price with VAT:0,15919 €