Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNI#2-6

DigiKey Part Number
RP332-ND
Manufacturer
Manufacturer Product Number
MNI#2-6
Description
WASHER SHOULDER #2 NYLON
Customer Reference
Detailed Description
#2 Shoulder Washer 0.140" (3.56mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter - Outside
0.181" (4.60mm)
Manufacturer
Essentra Components
Diameter - Shoulder
0.120" (3.05mm)
Series
Thickness - Overall
0.140" (3.56mm)
Part Status
Obsolete
Length - Below Head
0.093" (2.36mm)
Thread/Screw/Hole Size
#2
Material
Nylon
Diameter - Inside
0.090" (2.29mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.