
MNI#2-24 | |
|---|---|
DigiKey Part Number | RP336-ND |
Manufacturer | |
Manufacturer Product Number | MNI#2-24 |
Description | WASHER SHOULDER #2 NYLON |
Customer Reference | |
Detailed Description | #2 Shoulder Washer 0.422" (10.7mm) 27/64" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Thread/Screw/Hole Size | #2 | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.181" (4.60mm) | |
Diameter - Shoulder | 0.120" (3.05mm) | |
Thickness - Overall | 0.422" (10.7mm) 27/64" | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Material | Nylon |

