MNI#2-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 2.204
Unit Price: 0,18000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNI#2-12

DigiKey Part Number
RP334-ND
Manufacturer
Manufacturer Product Number
MNI#2-12
Description
WASHER SHOULDER #2 NYLON
Customer Reference
Detailed Description
#2 Shoulder Washer 0.234" (5.94mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Part Status
Obsolete
Thread/Screw/Hole Size
#2
Diameter - Inside
0.090" (2.29mm)
Diameter - Outside
0.181" (4.60mm)
Diameter - Shoulder
0.120" (3.05mm)
Thickness - Overall
0.234" (5.94mm)
Length - Below Head
0.188" (4.78mm) 3/16"
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes