
MNI#10-2 | |
|---|---|
DigiKey Part Number | RP364-ND |
Manufacturer | |
Manufacturer Product Number | MNI#10-2 |
Description | WASHER SHOULDER #10 NYLON |
Customer Reference | |
Detailed Description | #10 Shoulder Washer 0.094" (2.39mm) 3/32" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.200" (5.08mm) | |
Diameter - Outside | 0.399" (10.13mm) | |
Diameter - Shoulder | 0.260" (6.60mm) | |
Thickness - Overall | 0.094" (2.39mm) 3/32" | |
Length - Below Head | 0.031" (0.79mm) 1/32" | |
Material | Nylon |


