


MMB-250-01BK | |
|---|---|
DigiKey Part Number | RPC4357-ND |
Manufacturer | |
Manufacturer Product Number | MMB-250-01BK |
Description | MOUNTING BUTTON NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.098" ~ 0.220" (2.50mm ~ 5.59mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MMB-250-01BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | 0.640" (16.26mm) | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.087" (2.21mm) | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.098" ~ 0.220" (2.50mm ~ 5.59mm) | |
Features | - | |
Color | Black | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,22600 € | 1,13 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,18880 € | 4,72 € |
| 50 | 0,17640 € | 8,82 € |
| 100 | 0,16510 € | 16,51 € |
| 250 | 0,15200 € | 38,00 € |
| 500 | 0,14336 € | 71,68 € |
| 1.000 | 0,13560 € | 135,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


