


MMB-210-01 | |
|---|---|
DigiKey Part Number | RPC4355-ND |
Manufacturer | |
Manufacturer Product Number | MMB-210-01 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.098" ~ 0.157" (2.50mm ~ 4.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MMB-210-01 Models |
Category | Head Diameter 0.551" (14.00mm) |
Manufacturer Essentra Components | Head Height 0.118" (3.00mm) |
Series | Hole Diameter 0.203" (5.16mm) |
Packaging Bulk | Grip Range 0.098" ~ 0.157" (2.50mm ~ 4.00mm) |
Part Status Active | Color Natural |
Type Mounting Button | Material Nylon |
Rivet Length 0.551" (14.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18680 € | 4,67 € |
| 50 | 0,17820 € | 8,91 € |
| 100 | 0,16960 € | 16,96 € |
| 250 | 0,15896 € | 39,74 € |
| 500 | 0,15136 € | 75,68 € |
| 1.000 | 0,14413 € | 144,13 € |
| 3.000 | 0,13337 € | 400,11 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

