
MMB-187-19 | |
|---|---|
DigiKey Part Number | 145-MMB-187-19-ND |
Manufacturer | |
Manufacturer Product Number | MMB-187-19 |
Description | MOUNTING BUTTON,NAT,.10-.16 IN H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.098" ~ 0.157" (2.50mm ~ 4.00mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | 0.430" (10.92mm) | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.090" (2.29mm) | |
Hole Diameter | 0.180" ~ 0.190" (4.57mm ~ 4.83mm) | |
Grip Range | 0.098" ~ 0.157" (2.50mm ~ 4.00mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15262 € | 152,62 € |
| Unit Price without VAT: | 0,15262 € |
|---|---|
| Unit Price with VAT: | 0,18162 € |

