


MMB-136-01 | |
|---|---|
DigiKey Part Number | RPC1353-ND |
Manufacturer | |
Manufacturer Product Number | MMB-136-01 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.114" ~ 0.157" (2.90mm ~ 4.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MMB-136-01 Models |
Category | Head Diameter 0.406" (10.31mm) |
Manufacturer Essentra Components | Head Height 0.067" (1.70mm) |
Series | Hole Diameter 0.136" (3.45mm) |
Packaging Bulk | Grip Range 0.114" ~ 0.157" (2.90mm ~ 4.00mm) |
Part Status Active | Color Natural |
Type Mounting Button | Material Nylon |
Rivet Length 0.437" (11.10mm) 7/16" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15400 € | 0,77 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,12880 € | 3,22 € |
| 50 | 0,11980 € | 5,99 € |
| 100 | 0,11200 € | 11,20 € |
| 250 | 0,10288 € | 25,72 € |
| 500 | 0,09680 € | 48,40 € |
| 1.000 | 0,09141 € | 91,41 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


