
MMB-132-19 | |
|---|---|
DigiKey Part Number | 145-MMB-132-19-ND |
Manufacturer | |
Manufacturer Product Number | MMB-132-19 |
Description | MOUNTING BUTTON UL94 VO NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.063" ~ 0.126" (1.60mm ~ 3.20mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | 0.453" (11.51mm) | |
Head Diameter | 0.370" (9.40mm) | |
Head Height | 0.059" (1.50mm) | |
Hole Diameter | 0.212" ~ 0.220" (5.39mm ~ 5.59mm) | |
Grip Range | 0.063" ~ 0.126" (1.60mm ~ 3.20mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22420 € | 224,20 € |
| Unit Price without VAT: | 0,22420 € |
|---|---|
| Unit Price with VAT: | 0,26680 € |

