


MMB-132-01 | |
|---|---|
DigiKey Part Number | RPC6139-ND |
Manufacturer | |
Manufacturer Product Number | MMB-132-01 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MMB-132-01 Models |
Category | Head Diameter 0.370" (9.40mm) |
Manufacturer Essentra Components | Head Height 0.059" (1.50mm) |
Series | Color Natural |
Packaging Bag | Material Nylon |
Part Status Active | Base Product Number |
Type Mounting Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15014 € | 150,14 € |
| Unit Price without VAT: | 0,15014 € |
|---|---|
| Unit Price with VAT: | 0,17867 € |

