


MKKJ-6-RT | |
|---|---|
DigiKey Part Number | RP921-ND |
Manufacturer | |
Manufacturer Product Number | MKKJ-6-RT |
Description | CBL CLIP J-TYPE CLEAR ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, J-Type Clear Adhesive 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | MKKJ-6-RT Models |
Category | Color Clear |
Manufacturer Essentra Components | Length 0.875" (22.22mm) |
Series | Width 0.625" (15.88mm) |
Packaging Bulk | Height 0.563" (14.30mm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Clip, J-Type | Adhesive Acrylic Based (RMS-15) |
Opening Size 0.375" (9.53mm) | Features Flame Retardant |
Mounting Type Adhesive | Base Product Number |
Material Polyvinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,41680 € | 10,42 € |
| 50 | 0,39680 € | 19,84 € |
| 100 | 0,37790 € | 37,79 € |
| 250 | 0,35412 € | 88,53 € |
| 500 | 0,33720 € | 168,60 € |
| 1.000 | 0,32109 € | 321,09 € |
| 3.000 | 0,29714 € | 891,42 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

