


MKKJ-5-RT | |
|---|---|
DigiKey Part Number | RP920-ND |
Manufacturer | |
Manufacturer Product Number | MKKJ-5-RT |
Description | CBL CLIP J-TYPE CLEAR ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, J-Type Clear Adhesive 0.313" (7.95mm) |
EDA/CAD Models | MKKJ-5-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, J-Type | |
Type Attributes | - | |
Opening Size | 0.313" (7.95mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Clear | |
Length | 0.813" (20.65mm) | |
Width | 0.563" (14.30mm) | |
Height | 0.485" (12.32mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,40120 € | 10,03 € |
| 50 | 0,38220 € | 19,11 € |
| 100 | 0,36390 € | 36,39 € |
| 250 | 0,34104 € | 85,26 € |
| 500 | 0,32474 € | 162,37 € |
| 1.000 | 0,30922 € | 309,22 € |
| 3.000 | 0,28615 € | 858,45 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

