


MKKJ-4-RT | |
|---|---|
DigiKey Part Number | RPC4354-ND |
Manufacturer | |
Manufacturer Product Number | MKKJ-4-RT |
Description | CBL CLIP J-TYPE CLEAR ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, J-Type Clear Adhesive 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | MKKJ-4-RT Models |
Category | Color Clear |
Manufacturer Essentra Components | Length 0.656" (16.66mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Height 0.406" (10.31mm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Clip, J-Type | Adhesive Acrylic Based (RMS-15) |
Opening Size 0.250" (6.35mm) | Features Flame Retardant |
Mounting Type Adhesive | Base Product Number |
Material Polyvinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40100 € | 4,01 € |
| 25 | 0,37640 € | 9,41 € |
| 50 | 0,35840 € | 17,92 € |
| 100 | 0,34110 € | 34,11 € |
| 250 | 0,31968 € | 79,92 € |
| 500 | 0,30442 € | 152,21 € |
| 1.000 | 0,28988 € | 289,88 € |
| 3.000 | 0,26825 € | 804,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

