


MKKJ-3-RT | |
|---|---|
DigiKey Part Number | RPC1839-ND |
Manufacturer | |
Manufacturer Product Number | MKKJ-3-RT |
Description | CBL CLIP J-TYPE CLEAR ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, J-Type Clear Adhesive 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | MKKJ-3-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, J-Type | |
Type Attributes | - | |
Opening Size | 0.187" (4.75mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Clear | |
Length | 0.625" (15.88mm) | |
Width | 0.438" (11.13mm) | |
Height | 0.328" (8.33mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,36240 € | 9,06 € |
| 50 | 0,34520 € | 17,26 € |
| 100 | 0,32860 € | 32,86 € |
| 250 | 0,30792 € | 76,98 € |
| 500 | 0,29320 € | 146,60 € |
| 1.000 | 0,27921 € | 279,21 € |
| 3.000 | 0,25837 € | 775,11 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

