


MGS-8-01 | |
|---|---|
DigiKey Part Number | RPC1352-ND |
Manufacturer | |
Manufacturer Product Number | MGS-8-01 |
Description | GROMMET EDGE SLOT PA66 NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Edging - 1.062' L (0.32m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
EDA/CAD Models | MGS-8-01 Models |
Category | Panel Thickness 0.380" ~ 0.510" (9.65mm ~ 12.95mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Edging - 1.062' L (0.32m) |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Natural |
Part Status Active | Material Flammability Rating UL94 V-2 |
Bushing, Grommet Type Grommet - Edging, Slotted | Base Product Number |
For Use With/Related Products Edges, Irregular Holes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,95900 € | 19,59 € |
| 25 | 1,83600 € | 45,90 € |
| 50 | 1,74840 € | 87,42 € |
| 100 | 1,66480 € | 166,48 € |
| 250 | 1,56052 € | 390,13 € |
| 500 | 1,48604 € | 743,02 € |
| 1.000 | 1,41513 € | 1.415,13 € |
| 2.500 | 1,32658 € | 3.316,45 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

