


MGS-6-01 | |
|---|---|
DigiKey Part Number | RP818-ND |
Manufacturer | |
Manufacturer Product Number | MGS-6-01 |
Description | GROMMET EDGE SLOT PA66 NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Edging - 1.062' L (0.32m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
EDA/CAD Models | MGS-6-01 Models |
Category | Panel Thickness 0.255" ~ 0.318" (6.48mm ~ 8.08mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Edging - 1.062' L (0.32m) |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Natural |
Part Status Active | Material Flammability Rating UL94 V-2 |
Bushing, Grommet Type Grommet - Edging, Slotted | Base Product Number |
For Use With/Related Products Edges, Irregular Holes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94200 € | 9,42 € |
| 25 | 0,88360 € | 22,09 € |
| 50 | 0,84120 € | 42,06 € |
| 100 | 0,80090 € | 80,09 € |
| 300 | 0,74117 € | 222,35 € |
| 500 | 0,71490 € | 357,45 € |
| 1.000 | 0,68076 € | 680,76 € |
| 2.500 | 0,63814 € | 1.595,35 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |


