


MFW190A | |
|---|---|
DigiKey Part Number | MFW190A-ND |
Manufacturer | |
Manufacturer Product Number | MFW190A |
Description | WASHER FLAT M36 NYLON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | M36 Flat Washer 0.236" (6.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MFW190A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M36 | |
Diameter - Inside | 1.575" (40.00mm) | |
Diameter - Outside | 2.835" (72.00mm) | |
Thickness | 0.236" (6.00mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,48164 € | 1.120,41 € |
| Unit Price without VAT: | 4,48164 € |
|---|---|
| Unit Price with VAT: | 5,33315 € |

