


MFW160A | |
|---|---|
DigiKey Part Number | MFW160A-ND |
Manufacturer | |
Manufacturer Product Number | MFW160A |
Description | WASHER FLAT M24 NYLON |
Customer Reference | |
Detailed Description | M24 Flat Washer 0.157" (4.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MFW160A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | M24 | |
Diameter - Inside | 1.102" (28.00mm) | |
Diameter - Outside | 1.969" (50.00mm) | |
Thickness | 0.157" (4.00mm) | |
Plating | - | |
Material | Nylon |

