Parametric Equivalent



MFW140A | |
|---|---|
DigiKey Part Number | RPC4352-ND |
Manufacturer | |
Manufacturer Product Number | MFW140A |
Description | WASHER FLAT M20 NYLON |
Customer Reference | |
Detailed Description | M20 Flat Washer 0.118" (3.00mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | M20 | |
Diameter - Inside | 0.827" (21.00mm) | |
Diameter - Outside | 1.457" (37.00mm) | |
Thickness | 0.118" (3.00mm) | |
Plating | - | |
Material | Nylon |


