M16 Flat Washer 0.118" (3.00mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M16 Flat Washer 0.118" (3.00mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

MFW120A

DigiKey Part Number
RPC4351-ND
Manufacturer
Manufacturer Product Number
MFW120A
Description
WASHER FLAT M16 NYLON
Customer Reference
Detailed Description
M16 Flat Washer 0.118" (3.00mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Flat
Thread/Screw/Hole Size
M16
Diameter - Inside
0.669" (17.00mm)
Diameter - Outside
1.181" (30.00mm)
Thickness
0.118" (3.00mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,32100 €3,21 €
250,30040 €7,51 €
500,28620 €14,31 €
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €