M12 Flat Washer 0.098" (2.50mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M12 Flat Washer 0.098" (2.50mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

MFW100A

DigiKey Part Number
RPC2002-ND
Manufacturer
Manufacturer Product Number
MFW100A
Description
WASHER FLAT M12 NYLON
Customer Reference
Detailed Description
M12 Flat Washer 0.098" (2.50mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
M12
Manufacturer
Essentra Components
Diameter - Inside
0.512" (13.00mm)
Series
Diameter - Outside
0.945" (24.00mm)
Packaging
Bulk
Thickness
0.098" (2.50mm)
Part Status
Obsolete
Material
Nylon
Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.