


MFW050B | |
|---|---|
DigiKey Part Number | RPC4346-ND |
Manufacturer | |
Manufacturer Product Number | MFW050B |
Description | WASHER FLAT M4 NYLON |
Customer Reference | |
Detailed Description | M4 Flat Washer 0.031" (0.79mm) 1/32" Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size M4 |
Manufacturer Essentra Components | Diameter - Inside 0.169" (4.29mm) |
Series | Diameter - Outside 0.354" (9.00mm) |
Packaging Bulk | Thickness 0.031" (0.79mm) 1/32" |
Part Status Obsolete | Material Nylon |
Type Flat |

