


MFW040A | |
|---|---|
DigiKey Part Number | RPC4344-ND |
Manufacturer | |
Manufacturer Product Number | MFW040A |
Description | WASHER FLAT M3.5 NYLON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | M3.5 Flat Washer 0.020" (0.51mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MFW040A Models |
Category | Thread/Screw/Hole Size M3.5 |
Manufacturer Essentra Components | Diameter - Inside 0.146" (3.71mm) |
Series | Diameter - Outside 0.315" (8.00mm) |
Packaging Bulk | Thickness 0.020" (0.51mm) |
Part Status Active | Material Nylon |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10480 € | 2,62 € |
| 50 | 0,09980 € | 4,99 € |
| 100 | 0,09510 € | 9,51 € |
| 250 | 0,08912 € | 22,28 € |
| 500 | 0,08486 € | 42,43 € |
| 1.000 | 0,08080 € | 80,80 € |
| 3.000 | 0,07477 € | 224,31 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

