Direct





MFTS4-5-48 | |
|---|---|
DigiKey Part Number | RPC3110-ND |
Manufacturer | |
Manufacturer Product Number | MFTS4-5-48 |
Description | HEX STANDOFF #4-40 NYLON 5/16" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.313" (7.95mm) 5/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | MFTS4-5-48 Models |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.313" (7.95mm) 5/16" |
Part Status Obsolete | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36440MF031 | Essentra Components | 2.755 | 145-36440MF031-ND | 0,47000 € | Direct |


