MFTS4-22-48 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Keystone Electronics
In Stock: 1.090
Unit Price: 0,82000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFTS4-22-48

DigiKey Part Number
MFTS4-22-48-ND
Manufacturer
Manufacturer Product Number
MFTS4-22-48
Description
HEX STANDOFF #4-40 NYLON 1 3/8"
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 1.375" (34.93mm) 1 3/8" Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Series
Between Board Height
1.375" (34.93mm) 1 3/8"
Part Status
Obsolete
Length - Overall
1.563" (39.70mm) 1 9/16"
Type
Material
Threaded/Unthreaded
Threaded
Color
Natural
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4809Keystone Electronics1.09036-4809-ND0,82000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes