
MFTS4-13-48 | |
|---|---|
DigiKey Part Number | MFTS4-13-48-ND |
Manufacturer | |
Manufacturer Product Number | MFTS4-13-48 |
Description | HEX STANDOFF #4-40 NYLON 13/16" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.813" (20.65mm) 13/16" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Series | Between Board Height 0.813" (20.65mm) 13/16" |
Part Status Obsolete | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Male, Female |

