Quad Opening Cable Tie Holder Natural Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Quad Opening Cable Tie Holder Natural Adhesive
Supporting your Project: Printed Circuit Board Solutions
Essentra Components Cable Tie Mounts | Datasheet Preview

MFTH-2-01A1-M

DigiKey Part Number
RPC4337-ND
Manufacturer
Manufacturer Product Number
MFTH-2-01A1-M
Description
CABLE TIE HLDR QUAD ADH NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Natural Adhesive
Datasheet
 Datasheet
EDA/CAD Models
MFTH-2-01A1-M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Quad Opening
Mounting Type
Adhesive
Size / Dimension
0.50" L x 0.50" W x 0.14" H (12.7mm x 12.7mm x 3.5mm)
For Use With/Related Products
WIT-18 and QTE-18 Ties
Material
Nylon, Flame Retardant
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,25492 €254,92 €
2.0000,24275 €485,50 €
3.0000,23590 €707,70 €
5.0000,22754 €1.137,70 €
7.0000,22221 €1.555,47 €
10.0000,21669 €2.166,90 €
Manufacturers Standard Package
Unit Price without VAT:0,25492 €
Unit Price with VAT:0,30335 €