
MDLSPK1-20M-01 | |
|---|---|
DigiKey Part Number | MDLSPK1-20M-01-ND |
Manufacturer | |
Manufacturer Product Number | MDLSPK1-20M-01 |
Description | BRD SPT SNAP LOCK NYLON 19.99MM |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.787" (19.99mm) |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Between Board Height 0.787" (19.99mm) |
Packaging Bulk | Material Nylon |
Part Status Obsolete | Base Product Number |
Holding Type Snap Lock |

