
MDLSP3-6-19 | |
|---|---|
DigiKey Part Number | 145-MDLSP3-6-19-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP3-6-19 |
Description | CB SUPPORT,DUAL LOCK,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.374" (9.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.374" (9.50mm) | |
Length - Overall | 0.630" (16.00mm) | |
Support Hole Diameter | 0.098" (2.50mm) | |
Support Panel Thickness | 0.050" (1.27mm) | |
Mounting Hole Diameter | 0.150" (3.81mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26420 € | 264,20 € |
| Unit Price without VAT: | 0,26420 € |
|---|---|
| Unit Price with VAT: | 0,31440 € |

