




MDLSP3-6-01 | |
|---|---|
DigiKey Part Number | RPC4331-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP3-6-01 |
Description | BOARD SPT SNAP LOCK NYLON 9.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.374" (9.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDLSP3-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.374" (9.50mm) | |
Length - Overall | 0.623" (15.82mm) | |
Support Hole Diameter | 0.079" (2.00mm) | |
Support Panel Thickness | 0.042" (1.07mm) | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,25600 € | 6,40 € |
| 50 | 0,24380 € | 12,19 € |
| 100 | 0,23220 € | 23,22 € |
| 250 | 0,21764 € | 54,41 € |
| 500 | 0,20724 € | 103,62 € |
| 1.000 | 0,19733 € | 197,33 € |
| 3.000 | 0,18260 € | 547,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

