




MDLSP3-3-01 | |
|---|---|
DigiKey Part Number | RPC1546-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP3-3-01 |
Description | BOARD SPT SNAP LOCK NYLON 4.80MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDLSP3-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.189" (4.80mm) | |
Length - Overall | 0.438" (11.13mm) | |
Support Hole Diameter | 0.079" (2.00mm) | |
Support Panel Thickness | 0.042" (1.07mm) | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,22440 € | 5,61 € |
| 50 | 0,21380 € | 10,69 € |
| 100 | 0,20350 € | 20,35 € |
| 250 | 0,19072 € | 47,68 € |
| 500 | 0,18160 € | 90,80 € |
| 1.000 | 0,17292 € | 172,92 € |
| 3.000 | 0,16001 € | 480,03 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

