
MDLSP3-1-19 | |
|---|---|
DigiKey Part Number | 145-MDLSP3-1-19-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP3-1-19 |
Description | CB SUPPORT,DUAL LOCK,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.063" (1.60mm) 1/16" |
Datasheet | Datasheet |
Category | Length - Overall 0.319" (8.10mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.098" (2.50mm) |
Packaging Bulk | Support Panel Thickness 0.050" (1.27mm) |
Part Status Active | Mounting Hole Diameter 0.150" (3.81mm) |
Holding Type Snap Lock | Mounting Panel Thickness 0.063" (1.60mm) |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.063" (1.60mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21066 € | 210,66 € |
| Unit Price without VAT: | 0,21066 € |
|---|---|
| Unit Price with VAT: | 0,25069 € |

