Board Support Snap Lock / Snap Lock Nylon 0.063" (1.60mm) 1/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.063" (1.60mm) 1/16"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

MDLSP3-1-01

DigiKey Part Number
RPC1227-ND
Manufacturer
Manufacturer Product Number
MDLSP3-1-01
Description
BOARD SPT SNAP LOCK NYLON 1/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.063" (1.60mm) 1/16"
Datasheet
 Datasheet
EDA/CAD Models
MDLSP3-1-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.313" (7.95mm) 5/16"
Manufacturer
Essentra Components
Support Hole Diameter
0.079" (2.00mm)
Series
Support Panel Thickness
0.042" (1.07mm)
Packaging
Bulk
Mounting Hole Diameter
0.098" (2.50mm)
Part Status
Active
Mounting Panel Thickness
0.065" (1.65mm)
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Between Board Height
0.063" (1.60mm) 1/16"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 690
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,23000 €2,30 €
250,21600 €5,40 €
500,20560 €10,28 €
1000,19560 €19,56 €
2500,18336 €45,84 €
5000,17460 €87,30 €
1.0000,16626 €166,26 €
3.0000,15384 €461,52 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €