




MDLSP2-22M-01 | |
|---|---|
DigiKey Part Number | RP919-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP2-22M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 22MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.866" (22.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDLSP2-22M-01 Models |
Category | Length - Overall 1.232" (31.30mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.138" (3.50mm) |
Series | Support Panel Thickness 0.065" (1.65mm) |
Packaging Bulk | Mounting Hole Diameter 0.138" (3.50mm) |
Part Status Active | Mounting Panel Thickness 0.065" (1.65mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47800 € | 2,39 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,40520 € | 10,13 € |
| 50 | 0,37960 € | 18,98 € |
| 100 | 0,35670 € | 35,67 € |
| 250 | 0,33020 € | 82,55 € |
| 500 | 0,31262 € | 156,31 € |
| 1.000 | 0,29686 € | 296,86 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

