



MDLSP2-09M-01 | |
|---|---|
DigiKey Part Number | RPC4325-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP2-09M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 9MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDLSP2-09M-01 Models |
Category | Length - Overall 0.720" (18.30mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.138" (3.50mm) |
Series | Support Panel Thickness 0.065" (1.65mm) |
Packaging Bulk | Mounting Hole Diameter 0.138" (3.50mm) |
Part Status Active | Mounting Panel Thickness 0.065" (1.65mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,31520 € | 7,88 € |
| 50 | 0,30020 € | 15,01 € |
| 100 | 0,28580 € | 28,58 € |
| 250 | 0,26788 € | 66,97 € |
| 500 | 0,25508 € | 127,54 € |
| 1.000 | 0,24289 € | 242,89 € |
| 3.000 | 0,22476 € | 674,28 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

